80PT-EXT | Fluke

Compensating cable kit, for thermometer type T, 80PT-EXT

Order No.: 27K0615
EAN: 0095969078504
MPN:
80PT-EXT
1288252
80PT-EXT Fluke T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.95 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.95 €

Compensating cable set, 1288252, Fluke

80PT-EXT Compensating cable set (type T)

Features

  • For extension or repair of type J thermocouples
  • Kit contains 3 m thermocouple compensating cable and 1 pair of mini-connectors (male/female)
  • Maximum temperature in continuous operation: 260 ºC
  • 80PK-EXT is compatible with K type thermometers
  • 1 year warranty
Technical specifications
Filter Property Value
Product type compensating cable kit
Suitable for thermometer type T
Logistics
Property Value
Customs tariff number 90309000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes