80PJ-EXT | Fluke
Compensating cable kit, 80PJ-EXT
Order No.: 27K0616
EAN: 0095969078481
MPN:
80PJ-EXT
1288234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.95 € *
Standard delivery time from the manufacturer is: 2 Weeks
Compensating cable set, 1288234, Fluke
80PJ-EXT compensating line kit (type J)
Features
- For extension or repair of type J thermocouples.
- Kit includes 3 m thermocouple compensating cable and 1 pair of mini-connectors (male/female).
- Maximum temperature in continuous operation: 260 ºC
- 80PJ-EXT is designed for J type thermometers
- 1 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compensating cable kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |