700PMP | Fluke
Pressure pump, 150 psi/1000 kPa, 1/8-inch NPT socket, linear stroke 4 cm, 700PMP
Order No.: 27K0493
EAN: 0095969047999
MPN:
700PMP
617131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,293.53 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hand pump, 617131, Fluke
Fluke 700PMP is a hand pressure pump that builds pressure up to 150 psi/1000 kPa. Connects 1/8-inch NPT female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure pump | |
| Version | 150 psi/1000 kPa, 1/8-inch NPT socket, linear stroke 4 cm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |