177X-ANT C/W LTE MOD | Fluke
Communication module, with external antenna for Fluke 1773, 1775, 1777, 177X-ANT C/W LTE MOD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
500.99 € *
Standard delivery time from the manufacturer is: 3 Weeks
Communications Module, 177X-ANT C/W LTE MOD, Fluke
The Fluke LTE communications module expands the communication capabilities of the Fluke 1773, 1775 and 1777 power quality analyzers. With the 4G LTE module remote communications is possible allowing viewing of data, remote control and download of recorded data. Data downloads can be done while the power quality analyzer is recording.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LTE communication module | |
| Version | with external antenna | |
| Suitable for | Fluke 1773, 1775, 1777 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |