ISLS8 | Fluke
VDE screwdriver, 6 mm, slotted, BL 125 mm, L 231 mm, ISLS8
Order No.: 27K0878
EAN: 4099891373993
MPN:
ISLS8
5067298
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.65 € *
Standard delivery time from the manufacturer is: 2 Weeks
Work in electrical systems may only be carried out when the system is de-energized. However, sometimes this is simply not possible. Incorrect wiring or switching actions by other persons can cause an unforeseen voltage connection at your workplace. Hand tools are subject to high mechanical stress. Take all possible precautions, use only high-quality insulated hand tools.
- Protection against dangerous voltages
- Tested for dielectric strength up to 10,000 volts to prove the effectiveness of the protection
- Marked and specified for 1000 V and tested by an independent laboratory
- Protection against dangerous voltages
- Tested for dielectric strength up to 10,000 volts to prove the effectiveness of the protection
- Marked and specified for 1000 V and tested by an independent laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 6 mm | |
| Blade length | 125 mm | |
| Peak type | slotted | |
| Length | 231 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |