IPHS1 | Fluke
VDE screwdriver, PH1, Phillips, BL 75 mm, L 169 mm, IPHS1
Order No.: 27K0879
EAN: 4099891374006
MPN:
IPHS1
5067306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.13 € *
Standard delivery time from the manufacturer is: 2 Weeks
Work in electrical systems may only be carried out when the system is de-energized. However, sometimes this is simply not possible. Incorrect wiring or switching actions by other persons can cause an unforeseen voltage connection at your workplace. Hand tools are subject to high mechanical stress. Take all possible precautions, use only high-quality insulated hand tools.
- Protection against dangerous voltages
- Tested for dielectric strength up to 10,000 volts to prove the effectiveness of the protection
- Marked and specified for 1000 V and tested by an independent laboratory
- Protection against dangerous voltages
- Tested for dielectric strength up to 10,000 volts to prove the effectiveness of the protection
- Marked and specified for 1000 V and tested by an independent laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 75 mm | |
| Peak type | Phillips | |
| Length | 169 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |