FLUKE-1775/BASIC | Fluke
Power analyser, Fluke FLUKE-1775/BASIC
NCNR (non cancelable / non returnable)
Power quality analyzer, FLUKE-1775/BASIC, Fluke
Three-Phase power quality analyzer eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies. This product offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord.
Features
- Instrument automatically detects error in voltage and current wiring, providing correction without rewiring
- High resolution touchscreen
- Capacitive touchscreen allows use with PPE (double gloved hands), providing clear results in seconds
Applications
- Basic power quality studies
- View event waveform data on screen
- Mains signal monitoring
- Discovery of equipment failures caused by transients
- Nuisance circuit breaker tripping
Ordering information
- FLUKE 1775 Power Quality Analyzer
- FLUKE-17XX Voltage measurement cable, flat cable, 3 phase+N
- AC285 Alligator clip, black
- AC285 Alligator clip, green
- USB-C cable, 1 m, black
- Power cable
- FLK-17XX 0.18M Test lead set
- Green test lead
- Cable marker set (for voltage and current)
- FLUKE-174X-MA-C8 Adapter for wall socket
- Black soft case
| Filter | Property | Value |
|---|---|---|
| Product type | power analyser | |
| Version | 3 phase display | |
| Voltage | 100-600 V | |
| Connector | USB |
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90303900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |