FLUKE-1773 | Fluke
Power analyser, Fluke FLUKE-1773
NCNR (non cancelable / non returnable)
Power quality analyser, FLUKE-1773, Fluke
Three-Phase power quality analyzer eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, the product offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord.
Features
- Automatically measure power and power quality parameters
- Intuitive user interface
- Analysis and reporting
| Filter | Property | Value |
|---|---|---|
| Product type | power analyser | |
| Version | 3 phase display | |
| Voltage | 100-600 V | |
| Batteries | Li-Ion |
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |