FLUKE-1773/BASIC | Fluke
Power analyser, Fluke FLUKE-1773/BASIC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6,781.8695 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power quality analyser, FLUKE-1773/BASIC, Fluke
Three-Phase power quality analyzer eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, the product offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform.
Features
- Automatically measure power and power quality parameters
- Intuitive user interface
- Analysis and reporting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power analyser | |
| Version | 3 phase display | |
| Voltage | 100-600 V | |
| Batteries | Li-Ion |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |