FLUKE MDA-550-III | Fluke
4-channel hand-held oscilloscope FLUKE MDA-550-III, 500 MHz, LCD
NCNR (non cancelable / non returnable)
Motor drive analyzer, FLUKE MDA-550-III, Fluke
The FLUKE MDA-550-III Motor-Drive Analyzer saves time and eliminates the hassle of setting up complex measurements, while simplifying motor-drive troubleshooting. Simply select a test and the step-by-step guided measurements show you where to make voltage and current connections, while the preset measurement profiles ensure you will capture all the data you need for each critical motor-drive section—from the input to the output, the DC bus, and the motor itself. From basic to advanced measurements, the MDA-550 has you covered, and with a built-in report generator you can quickly and easily generate as-found, and as-left reports with confidence.
Features
- Measure key motor-drive parameters
- Perform extended harmonics measurements
- Conduct guided measurements
- Use simplified measurement setup
- Create reports quickly and easily
- Measure additional electrical parameters
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 500 MHz | |
| Version | motor drive analyzer | |
| Display | LCD | |
| Category | CAT III, CAT IV |
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |