FLUKE 8846A | Fluke

TRMS digital bench multimeter FLUKE 8846A, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT I 1000 V, CAT II 600 V

Order No.: 21K3160
EAN: 4099891455873
MPN:
FLUKE 8846A
2577383
FLUKE 8846A Fluke Multimeters
Image may differ

Digital multimeter, 2577383, Fluke

The Fluke 8845A 6.5-digit precision multimeter handles your most demanding measurements on the bench or in a plant. It measures voltages, resistances and amps with a base DC accuracy of up to 0.0024%, a current range of 10 A and a wide resistance range. The 8845A also measures frequency and period. Counter, capacitance meter, and thermometer functions are built in. Graphical display modes include Trendplot™ paperless recorder mode, statistics and histograms.

Features

  • 6.5 digit resolution
  • Base V-DC accuracy of up to 0.0035
  • Dual display
Technical specifications
Filter Property Value
Version digital bench multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
max. resistance range 1 Ω
Surge voltage category CAT I 1000 V, CAT II 600 V
Logistics
Property Value
Country of origin US
Customs tariff number 90303200
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15