FLUKE 8845A | Fluke

TRMS digital bench multimeter FLUKE 8845A, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, CAT I 1000 V, CAT II 600 V

Order No.: 21K3150
EAN: 4099891455859
MPN:
FLUKE 8845A
2577352
Series: FLUKE 88
FLUKE 8845A Fluke Multimeters
Image may differ

Digital multimeters, type Fluke 8845A.

Dual display, 6.5 digits, with RS-232, IEEE488 and Ethernet interface, 1000 measurements/s, paperless write function, continuity check, 2 x 4-wire resistance measurement; DC voltage: 100 mV to 1000 V, tolerance ±0.0035%. AC voltage: 100 mV to 750 V, tolerance ±0.06%. Resistance: 100 ohm to 100 Mohm, tolerance ±0.01%. DC current: 100 µA to 10 A, tolerance ±0.05%. AC current: 10 mA to 10 A, tolerance ±0.1%. Frequency: 3.0 Hz to 300 kHz, tolerance ±0.01%. Dimensions H 88, W 215, D 293 mm. Weight: 3.6 kg. Supplied with LCI power cord, set of TL 71 test leads, replacement fuse, programming/user manual (CD-ROM), FlukeView Forms software basic version.

Type: 8845A, digital multimeter

Technical specifications
Filter Property Value
Version digital bench multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
max. resistance range 100 MΩ
Surge voltage category CAT I 1000 V, CAT II 600 V
Logistics
Property Value
Country of origin US
Customs tariff number 90303200
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15