FLUKE 8808A | Fluke

TRMS digital bench multimeter FLUKE 8808A, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, CAT I 1000 V, CAT II 600 V

Order No.: 21K4130
EAN: 4099891455941
MPN:
FLUKE 8808A
2802372
FLUKE 8808A Fluke Multimeters
Image may differ

Fluke 8808A, digital multimeter

desktop multimeter with 5.5-digit VDF multi-segment display, with high basic tolerance of 0.015% for DC voltage

DC voltage: up to 1000 V/1.0 µV

AC voltage: up to 750 V/1.0 µV

Resistance (2 x 4-wire): up to 100 Mohm/1.0 mohm

DC current: up to 10 A/1.0 nA

AC current: up to 10 A/100 nA

Frequency: 20 Hz to 1.0 MHz/0.1 mHz, leakage current measurement, diode test and limit value comparison

Mathematical functions: dBm, dB, Min, Max. RS-232 interface

Safety: CAT I 1000 V, CAT II 600 V. Dimensions H 88, W 217, D 217 mm

Weight: 2.1 kg

Technical specifications
Filter Property Value
Version digital bench multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
max. resistance range 100 MΩ
Surge voltage category CAT I 1000 V, CAT II 600 V
Display Digits 20000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303200
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15