FLUKE 8808A/TL 240V | Fluke
TRMS digital bench multimeter FLUKE 8808A/TL 240V, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT I 1000 V, CAT II 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,519.63 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multimeter, 3111097, Fluke
The Fluke 8808A multimeter performs a wide range of functions and is designed to measure voltage, resistance and current with a basic accuracy of 0.015% when measuring DC voltage. It is extremely easy to use, even for untrained operators, as the most common measurements are quick and easy to implement.
Features
- Resolution 5.5 discharges
- Basic DC voltage measurement accuracy is 0.015%.
- Double screen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 10 MΩ | |
| Surge voltage category | CAT I 1000 V, CAT II 600 V | |
| Display Digits | 200000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |