FLUKE 8808A/SU | Fluke
TRMS digital bench multimeter FLUKE 8808A/SU, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, CAT I 1000 V, CAT II 600 V
Fluke 8808A, digital multimeter with software and cable
desktop multimeter with 5.5-digit VDF multi-segment display, with high basic tolerance of 0.015% for DC voltage
DC voltage: up to 1000 V/1.0 µV
AC voltage: up to 750 V/1.0 µV
Resistance (2 x 4-wire): up to 100 Mohm/1.0 mohm
DC current: up to 10 A/1.0 nA
AC current: up to 10 A/100 nA
Frequency: 20 Hz to 1.0 MHz/0.1 mHz, leakage current measurement, diode test and limit value comparison
Mathematical functions: dBm, dB, Min, Max. RS-232 interface
Safety: CAT I 1000 V, CAT II 600 V. Dimensions H 88, W 217, D 217 mm
Weight: 2.1 kg
| Filter | Property | Value |
|---|---|---|
| Version | digital bench multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| max. resistance range | 1 Ω | |
| Surge voltage category | CAT I 1000 V, CAT II 600 V |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |