FLUKE 3000FC/TPAK | Fluke
TRMS measuring device kit FLUKE 3000FC/TPAK, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Wireless Multimeter-Kits Typ FLK-3000 FC/TPAK
thanks to its precision, reliability and user-friendly features, the Fluke 3000 FC Wireless Multimeter presents the ideal solution for professional technicians. The Fluke 3000 FC is independently tested for secure usage in CAT IV 600 V/ CAT III 1000 V environments and provides all of the function that you need to troubleshoot many problems in electrical and electronic system. The Fluke 3000 FC facilitates true rms measurement of voltage and current, a display scope of 6000 digits, manual range selection and auto-ranging, as well as the measurement of frequency, capacitance, resistance, continuity and diodes. Moreover, the Fluke 3000 FC provides a higher basic tolerance level (0.09 %), as well as a digital display for the display of up to threes secondary measurements of remote modules. Supplied with TL175 measuring leads and AC175 alligator clips.
Content of the kit: : Digital multimeter Fluke 3000 FC with set-in batteries, user manual on CD, TPAK ToolPak hanging kit with magnet and padded bag
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 400 mA | |
| max. measured current value (AC) | 400 mA | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |