FLUKE 28II/EUR | Fluke
TRMS digital multimeter FLUKE 28II/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Digital multimeters, type Fluke 27-II/28-II.
For use in harsh environments with additional analog bar graph display, backlit, illuminated keys, MIN/MAX/AVG recording, Auto-Hold; Range selection: automatic or manual. Operating temperatures: –15 to +55 °C (20 min. to –40 °C). Degree of protection: IP 67. Safety specification: CAT III 1000 V, CAT IV 600 V, IEC, ANSI. Dimensions: 198 x 100 x 63.5 mm. Supplied with test leads TL 75, alligator clips AC 72, thermal probe 80BK-A (only 28 II), manual, CD-ROM, holster and 3 batteries (AA).
Fluke 28-II.
TRMS measurement and low-pass filter; Display scope: 6000/20000 digits. AC current: 0.1 mV to 1000 V (0.05 % tolerance). AC voltage: 0.1 mV to 1000 V (0.7 %). DC current: 0.1 µA to 10 A (0.2 %). AC current: 0.1 µA to 10 A (1.0 %). Resistance: 0.1 ohm to 50 Mohm. Capacitance: 1.0 nF to 9999 µF. Frequency: 0.5 Hz to 199.99 kHz. Temperature: –200 °C to +1090 °C.
Type: Fluke 28-II, digital multimeter
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 20000 |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |