FLUKE-283FC/EUR | Fluke
TRMS solar multimeter FLUKE-283FC/EUR, 1500 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1500 V, CAT IV 1000 V
NCNR (non cancelable / non returnable)
Digital multimeter, FLUKE-283FC/EUR, Fluke
The FLUKE-283FC/EUR Digital Multimeter sets the new standard for technicians in DC environments up to 1500 V. Whether you’re working with a utility-scale solar photovoltaic (PV) array, wind power, an electric railway, or a data center, the Fluke 283 FC has been engineered to enhance safety and increase productivity while giving you accurate, reliable, and repeatable results. It includes Insert TwistGuard test leads so you can work confidently in higher voltage environments without compromising safety, giving you more flexibility when testing voltage, millivoltage, resistance, continuity, or capacitance.
A bright backlit LCD screen and illuminated keypad make it easier to work in both direct and low light conditions. The included magnetic hanging kit frees up your hands and the custom hard carrying case protects your investment while you transport it.
Features
- Highly accurate voltage measurements for precise frontline troubleshooting
- Visual and audio polarity indicators with on/off function help prevent accidental wiring issues
- User-defined limit gauge helps you make quick go/no-go troubleshooting decisions
- Unique multimeter readiness self-check helps ensure your meter is ready to test
| Filter | Property | Value |
|---|---|---|
| Version | solar multimeter | |
| TRMS possible | Yes | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1500 V, CAT IV 1000 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |