FLUKE-17B+/EUR | Fluke

Multimeter FLUKE-17B+/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 40 nF to 1000 µF, CAT II 1000 V, CAT III 600 V

Order No.: 27K3130
EAN: 0195112151587
MPN:
FLUKE-17B+/EUR
6101348
FLUKE-17B+/EUR Fluke Multimeters Image 1
FLUKE-17B+/EUR Fluke Multimeters Image 2
FLUKE-17B+/EUR Fluke Multimeters Image 3
FLUKE-17B+/EUR Fluke Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
189.091 € *
Available: 13 pcs.
Total Price:
189.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.091 €

Digital Multimeter, FLUKE-17B+/EUR, Fluke

The Fluke 17B+, you'll have a rugged, portable tool that's designed to be used with one hand, even while wearing gloves. It provides all the essential features you need in a digital multimeter, from AC/DC voltage and current measurements up to 1000V and 10A, to comprehensive capabilities including resistance, capacitance, and frequency checks. It also comes standard with a type K thermocouple so you can measure the temperature of things like your refrigeration systems, heat exchangers, and line sets. The 17B+ also supports relative measurements which allows you to zero out a source reading so you can easily measure changes in things like voltage drop or temperature making it ideal for identifying and diagnosing issues.

Features

  • Measures voltage, resistance, continuity, capacitance
  • Frequency and temperature measurement
  • Large easy-to-read display with bright white backlight
Technical specifications
Filter Property Value
Version multimeter
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 40 nF to 1000 µF
max. resistance range 40 MΩ
Surge voltage category CAT II 1000 V, CAT III 600 V
Display Digits 4000
Logistics
Property Value
Country of origin MY
Customs tariff number 90303200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes