FLUKE 179EGFID/C11XT | Fluke
TRMS digital multimeter FLUKE 179EGFID/C11XT, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 1000 V
Digital multimeter, FLUKE 179EGFID/C11XT, Fluke
Digital multimeter is the preferred solutions for professional technicians around the world. Digital multimeter is combined with an industrial-strength test lead probe kit in a compact lightweight soft case. The meter offers both manual and automatic ranging, Display Hold, Auto Hold, and Min/Max-Average recording. The large backlit digital display is easy to in dark areas and includes an analog bar graph to view trending or unstable signals.
Features
- A full-featured, precision multimeter for troubleshooting electrical and electronic systems
- Delivers accurate true-rms ac current and voltage plus frequency, capacitance, resistance, continuity and diode measurements
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Surge voltage category | CAT III 1000 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |