FLUKE-15B+/EUR | Fluke
Multimeter FLUKE-15B+/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 40 nF to 1000 µF, CAT II 1000 V, CAT III 600 V
Order No.: 27K3131
EAN: 0195112151563
MPN:
FLUKE-15B+/EUR
6101376
Unit Price (€ / pc.)
140.3010 € *
Available: 9 pcs.
Digital Multimeter, FLUKE-15B+/EUR, Fluke
The Fluke 15B+ packs all the core functionality you need in a digital multimeter into a portable, rugged form tool that’s easy-to-use with one hand, even with gloves on. From AC/DC voltage and current measurements up to 1000V and 10A, to comprehensive capabilities including resistance, capacitance, and frequency checks, the 15B+ is your go-to for troubleshooting a wide array of electrical issues.
Features
- Measures voltage, resistance, continuity, capacitance
- Frequency and temperature measurement
- Large easy-to-read display with bright white backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multimeter | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 40 nF to 1000 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| Display Digits | 4000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |