Fluke 1587KIT/62MAX+ FC, insulation multimeter kit, with IR Thermometer 62MAX+ and current clamp i400
two-in-one meter. Fluke Connect compatible. TRMS measurement, memory function, temperature compensation and PI/DAR measurements with TrendIT graphic views via Fluke Connect App, low-pass filter for precise measurements on frequency converters for motor drives, MIN/MAX recording, automatic discharge, signal smoothing for insulation measurements, detection of live circuits, auto-off, large backlit display, input warning buzzer on incorrect connection, diode test, temperature measurement, continuity check. Measuring range: 0.01 to 2 Gohm. Test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V. Test voltage tolerance: +20 %, - 0 %. Rated short-circuit test current: 1.0 mA. Discharge time: < 0.5 s. Capacitive load: max. 1.0 µF. DC and AC voltage: max. 1000 V. DC and AC current: max. 400 mA. Resistance: max. 50 Mohm. Capacitance: max. 9999 µF. Frequency: max. 99.99 kHz. Operating temperatures: - 20 to +55 °C. Dimensions: H 203, W 100, D 50 mm. Weight: 550 g.