FLUKE-107/EUR | Fluke
Multimeter FLUKE-107/EUR, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 50 nF to 1000 µF, CAT III 600 V
Pocket Digital Multimeter, FLUKE-107/EUR, Fluke
The Fluke 107 is a compact, palm size easy-to-use digital multimeter made to fit the way you work. It is the perfect first-pass troubleshooting tool; small enough to fit in a shirt pocket yet tough enough to withstand daily use, including a 1-meter drop test. For everyday applications where true-rms accuracy isn’t needed, the Fluke 107 delivers reliable measurements time after time. With a CAT III 600 V safety rating, you don’t need to compromise safety. The Fluke 107 offers a comfortable grip, weighs only 200 g, and is easy to carry.
Features
- Current and voltage measurements
- Measures resistance and continuity to check for broken wires
- Data hold and backlit display to keep you working safe and fast
| Filter | Property | Value |
|---|---|---|
| Version | multimeter | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 50 nF to 1000 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |