FLK-179EGFID/SP | Fluke
TRMS measuring device kit FLK-179EGFID/SP, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V
Order No.: 27K0707
EAN: 4099891456610
MPN:
FLK-179EGFID/SP
5003411
With its high accuracy, its impressive features, its ease of use, security and reliability, the Fluke 179 sets new standards in the field of universal multimeters. Functions: - True RMS of current and voltage - 0.09% basic accuracy - 6,000 digit resolution - Digital display with analogue segment display and backlight - Manual and automatic range selection - Display Hold and Auto Hold - Frequency and capacitance measurement - Resistance measurement, continuity test and diode test - Temperature measurements - Min/max/average recording - Smoothing mode for more stable readings at varying input signals - Easy battery change without opening the case - Closed case calibration through front panel - Ergonomic case with integrated holster - EN 61010-1 CAT III 1000 V / CAT IV 600 V - Measures twice as fast as other multimeters. All of the inputs are protected according to EN61010-1 CAT IV 600 V/CAT III 1000 V. In addition, the measuring instruments have UL, CSA and TÜV approval; the VDE approval is pending. Contents: Battery (type 9 V Block) Set of test leads 80BK temperature sensor User Manual Bluetooth Loudspeaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |