FLK-175EGFID/HP | Fluke
TRMS measuring device kit FLK-175EGFID/HP, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V
Order No.: 27K0749
EAN: 4099891456627
MPN:
FLK-175EGFID/HP
5051150
This item is no longer available.
As an alternative, we recommend the following item:
TRMS digital multimeter FLUKE 175, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V
Order No.: 21K3120
Manufacturer: Fluke
per pc. 391.51 € *
Multimeter, 5051150, Fluke
The Fluke 175 Series digital multimeters offer precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True-effect digital multimeters ensure accurate results, even when testing on irregular AC circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |