FLK-117/C11XT/TPAK | Fluke
TRMS measuring device kit FLK-117/C11XT/TPAK, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 nF to 9999 μF, CAT III 600 V
Discontinued
Unit Price (€ / pc.)
379.61 € *
Available: 1 pcs.
Electricians multimeter kit, FLK-117/C11XT/TPAK, Fluke
The 117 digital multimeter is a for electricians working in commercial and non-commercial premises that need non-contact voltage detection for faster and safer operations.
Features
- Non-contact voltage detection
- AutoVolt automatic AC/DC voltage selection
- Prevent false readings caused by ghost voltage
Scope of delivery
- Multimeter 117
- Protective cover C11XT
- Magnetic suspension device TPAK
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | measuring device kit | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 60000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |