87V/I410/L215 | Fluke
Measuring device kit 87V/I410/L215, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V
Multimeter set, 5101113, Fluke
The perfect multimeter for use under difficult industrial conditions with a unique function for precise voltage and frequency measurements on frequency converters. Now with DC and AC pliers i410 and the practical SureGrip accessory set L215. Includes: Fluke 87 V industrial multimeter with standard accessories, 400 A Fluke i410 DC/AC pliers, SureGrip L215 kit with test tip light and extensions
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |