179EGFID/TLK225-1 | Fluke
TRMS digital multimeter 179EGFID/TLK225-1, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V
Order No.: 27K0869
EAN: 4099891456696
MPN:
179EGFID/TLK225-1
5101061
This item is no longer available.
As an alternative, we recommend the following item:
TRMS digital multimeter FLUKE 179, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V
Order No.: 21K3124
Manufacturer: Fluke
per pc. 534.31 € *
multimeter, test leads, instruction manual, warranty card, manual suppliment, disposal directive, staement of calibration, 9V battery installed, 2 x spare plugs, 1 hands free insert,Insert Box,Registration card, test lead guard, 1 x type K adapter, 1x carton box, 1x carrying case, 2x Alligator Clip, 2x Hook Clip Set, 2x Pincer Clip Set, 2x Large Jaw Alligator Clip Set, Insulated Test Probe Set, 2x Silicone Test Lead Set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |