175EGIFD/C25 | Fluke
TRMS digital multimeter 175EGIFD/C25, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V
Order No.: 27K2013
EAN: 4099891456757
MPN:
175EGIFD/C25
5199024
This item is no longer available.
As an alternative, we recommend the following item:
TRMS digital multimeter FLUKE 175, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V
Order No.: 21K3120
Manufacturer: Fluke
per pc. 391.51 € *
Multimeter, 175EGIFD/C25, Fluke
The Fluke 175 True RMS Digital Multimeter delivers the baseline general purpose features required by professional technicians around the world. You can find problems fast with all the basic troubleshooting measurements such as frequency, capacitance, resistance, continuity, and diode. And Display Hold and Auto Hold will help you capture significant events
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |