175 F/C25 | Fluke

TRMS digital multimeter 175 F/C25, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 27K2015
EAN: 4099891456771
MPN:
175 F/C25
5199049
175 F/C25 Fluke Multimeters
Image may differ
The Fluke 175 True RMS Digital Multimeter delivers the baseline general purpose features required by professional technicians around the world. You can find problems fast with all the basic troubleshooting measurements such as frequency, capacitance, resistance, continuity, and diode. And Display Hold and Auto Hold will help you capture significant events
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 nF to 9999 μF
max. resistance range 50 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 6000
Logistics
Property Value
Country of origin US
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15