FLK-8.5MM/1.2M PROBE | Fluke
Endoscope camera probe, for Fluke DS701, DS703, Fluke, FLK-8.5MM/1.2M PROBE
Order No.: 27K0726
EAN: 4099891419127
MPN:
FLK-8.5MM/1.2M PROBE
4962749
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
654.50 € *
Standard delivery time from the manufacturer is: 2 Weeks
Videoscope probe, FLK-8.5MM/1.2M PROBE, Fluke
Optional 1.2 meter long, 8.5 millimeter videoscope probe with dual view camera. Compatible with Fluke DS701 and Fluke DS703 FC Videoscopes.
Features
- Light Industrial
- Heavy Duty Equipment
- Energy
- Electrical, inspecting runs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | endoscope camera probe | |
| Suitable for | Fluke DS701, DS703 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85286200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |