BP980 | Fluke
DUAL BANANA PLUG KIT BP980
Order No.: 27K0191
EAN: 0095969107006
MPN:
BP980
1616807
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.48 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plug set, 1616807, Fluke
BP980 Set of double banana plugs
Features
- 5 pairs of double 4 mm banana plugs (red, black)
- Each plug has 3.1 mm holes for attaching wires and components
- Brass plugs/sockets, beryllium copper springs
- 30 V eff or 60 V DC, 15 A
- 1 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector kit | |
| Colour | black/red | |
| Rated Voltage | 60 V | |
| Rated current | 15 A | |
| Touch safe | No | |
| Length | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |