FLUKE-1736/FPC EU | Fluke
Energy logger, 3-phase, (L x W x H) 198 x 167 x 55 mm, FLUKE-1736/FPC EU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,034.7472 € *
Available: 1 pcs.
Three-phase power logger with 1 year Premium Care, FLUKE-1736/FPC EU, Fluke
The Three-Phase power logger built with Fluke Connect mobile app and desktop software compatibility give you the data you need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging, this product automatically capture and log over 500 power quality parameter so you have more visibility into the data you need to optimize system reliability and savings.
Features
- Versatile, three-phase power loggers for conducting energy, load and power quality studies
- Convenient instrument powering directly from the measured circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy logger | |
| Version | 3-phase | |
| Length | 198 mm | |
| Width | 167 mm | |
| Height | 55 mm | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |