1664 SCH-DMM/F | Fluke

Installation tester kit 1664 SCH-DMM/F, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)

Order No.: 27K2005
EAN: 4099891472726
MPN:
1664 SCH-DMM/F
4911918
Series: Fluke 1660
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,006.3400 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,006.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,006.3400 €

Installation tester set, 1664 SCH-DMM/F, Fluke

The Fluke 1664 FC Installation Tester is the only one with "Insulation PreTest" that warns you of potentially serious and costly faults. If the tester detects that equipment is connected to the system during the test, it stops the insulation test and provides a visual and audible warning. This helps prevent accidental damage to peripheral equipment and keep your customers happy.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 Ω
Insulation resistance Min 20 MΩ
Max measured value DC voltage 500 V
Max measured value AC voltage 500 V
Logistics
Country of origin GB
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
INSTALLATION TESTER FLUKE 1664 ITDK-PTi120 KIT
Order No.:
 27K3040
Manufacturer:
 Fluke
Manufacturer SKU:
 1664 ITDK-PTI120
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,606.10 € *
1 pcs.
2,606.10 €
CAT III 500 V, CAT IV 300 V
installation tester
AA
IP40
FLUKE FLK-1664FC DE + BEHA-AMPROBE EV-520-D
Order No.:
 27K0889
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1664 DE-EV KIT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,023.79 € *
1 pcs.
3,023.79 €
VDE tester