FLUKE 1664 DE-EV KIT | Fluke

FLUKE FLK-1664FC DE + BEHA-AMPROBE EV-520-D

Order No.: 27K0889
EAN: 0095969915915
MPN:
FLUKE 1664 DE-EV KIT
5105293
Series: Fluke 1660
Fluke
default L
Image may differ
Unit Price (€ / pc.)
3,023.79 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,023.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,023.79 €

VDE test set, 1664 DE-EV KIT, EV-520-D, Fluke + BEHA-AMPROBE

The Fluke 1664 FC installation tester is the only instrument of its kind with "insulation pre-testing". If the tester detects that a device is connected to the system under test, it stops the insulation test to help prevent accidental damage. The 1664 FC tester also has Fluke Connect ®, so you can send the test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and reducing the likelihood of errors. The Fluke 1664 FC installation tester is the only "insulation pre-test" instrument of its kind that warns you of potentially serious and costly errors. If the tester detects that a device is connected to the system under test, it stops the insulation test and provides a visual warning. This helps you avoid accidental damage to peripherals and saves you from unnecessary problems with your customers.

The EV-500 Series Test Adapter Kits are designed to test function and safety of charging stations mode 3 for AC charging. The Adapter Kit allows you to conduct tests in combination with appropriate test instruments like an installation tester (for example the Beha-Amprobe ProInstall Series).

Technical specifications
Version VDE tester
Logistics
Country of origin SG
Customs tariff number 90309000
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
FLUKE FLK-1664FC DE + BEHA-AMPROBE EV-520-D
Order No.:
 27K0889
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1664 DE-EV KIT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,023.79 € *
1 pcs.
3,023.79 €
VDE tester
INSTALLATION TESTER FLUKE 1664 ITDK-PTi120 KIT
Order No.:
 27K3040
Manufacturer:
 Fluke
Manufacturer SKU:
 1664 ITDK-PTI120
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,606.10 € *
1 pcs.
2,606.10 €
CAT III 500 V, CAT IV 300 V
installation tester
AA
IP40