1664 ITDK-DMM | Fluke
Installation tester kit 1664 ITDK-DMM, CAT III 600 V, 20 MΩ to 1 GΩ
Unit Price (€ / pc.)
2,006.3400 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,006.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,006.3400 €
Installation tester set, 1664 ITDK-DMM, Fluke
The Fluke 1664 FC Installation Tester is the only one with "Insulation PreTest" that warns you of potentially serious and costly faults. If the tester detects that equipment is connected to the system during the test, it stops the insulation test and provides a visual and audible warning. This helps prevent accidental damage to peripheral equipment and keep your customers happy.
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |