1664 FC CH/TWIN | Fluke
Installation tester kit 1664 FC CH/TWIN, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)
Installation tester, 1664 FC CH/TWIN, FLUKE
Fluke 1664 FC is the only installation tester that prevents damage to connected equipment and provides the user with the ability to wirelessly transmit measurement results.
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ | |
Max measured value DC voltage | 500 V | |
Max measured value AC voltage | 500 V |
Country of origin | SG |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |