1663 DE/FEV300 | Fluke
Installation tester kit, RCD tests, CAT III 500 V, CAT IV 300 V, Fluke 1663 DE/FEV300
Discontinued
Unit Price (€ / pc.)
2,011.10 € *
Available: 1 pcs.
Installation tester kit, 1663 DE/FEV300, Fluke
The ideal tester for professional installation testing and troubleshooting. This installation tester is ideal for professional use - wide range of functions, extended measurement options and easy to operate. The intuitive operation of the tester is easy to understand.
Scope of delivery
- Installation tester 1663 DE
- EV charging station test adapter with type 2 plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation tester kit | |
| Version | RCD tests | |
| Surge voltage category | CAT III 500 V, CAT IV 300 V | |
| Insulation resistance Min | 20 MΩ | |
| Insulation resistance Max | 1 Ω | |
| Max measured value DC voltage | 500 V | |
| Max measured value AC voltage | 500 V | |
| Degree of protection (IP) | IP40 | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |