I6000S FLEX-36 | Fluke
TRMS AC current clamp I6000S FLEX-36, 6000 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V
Order No.: 27K0142
EAN: 0095969401265
MPN:
I6000S FLEX-36
2840327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,451.80 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current clamp, 2840327, Fluke
The i6000sflex is an AC clamp that operates according to the Rogowski principle. In conjunction with oscilloscopes, recorders or data loggers, it can be used to measure currents of up to 6000 A. The flexible measuring head in lightweight design allows quick and easy installation in hard-to-reach areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| TRMS possible | Yes | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 6000 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 50 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |