I430-FLEXI-TF-II | Fluke
Flexible current clamp I430-FLEXI-TF-II, 3000 A (AC), CAT III 1000 V
Order No.: 27K0148
EAN: 0095969757898
MPN:
I430-FLEXI-TF-II
4531725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
768.74 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current probe, I430-FLEXI-TF-II, Fluke
The I430-FLEXI-TF-II is a flexible AC current probe optimized for current measurement on thick and hard to reach conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flexible current clamp | |
| Surge voltage category | CAT III 1000 V | |
| max. measured current value (AC) | 3000 A | |
| max. resistance range | 50 kΩ | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 50 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |