I40S-EL | Fluke
Current clamp I40S-EL, opening 15 mm
Order No.: 27K0151
EAN: 0095969786737
MPN:
I40S-EL
4637396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
393.89 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current clamp, 4637396, Fluke
The Fluke i40s-EL current transformer clamp is designed to measure low currents. It is designed for measurements up to 40 A and also measures very accurately for secondary current transformers for 1 A and 5 A. The i40s-EL current transformer clamp can be clamped to conductors up to 15 mm in diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | No | |
| Pliers opening | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |