I40S-EL/3PK | Fluke
CURRENT CLAMP i40S-EL/3pk
Order No.: 27K0150
EAN: 0095969786744
MPN:
I40S-EL/3PK
4637409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,104.32 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current clamp, 4637409, Fluke
The Fluke i40s-EL current transformer clamp is designed for measuring low currents. It is designed for measurements up to 40 A and also measures very accurately for secondary current transformers for 1 A and 5 A. The i40s-EL current transformer clamp can be clamped to conductors up to 15 mm in diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| Pliers opening | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |