I30S | Fluke
AC/DC current clamp I30S, 30 A (DC), 30 A (AC), 300 V (DC), 300 V (AC), opening 19 mm, CAT III 300 V
Order No.: 27K0153
EAN: 0095969345101
MPN:
I30S
2584935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,137.64 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current measuring clamp, 2584935, Fluke
The i30s current clamp uses Hall effect technology to measure DC and AC currents. The i30s can be used in conjunction with oscilloscopes and other suitable recording devices for accurate current measurements without breaking the circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | No | |
| Pliers opening | 19 mm | |
| Surge voltage category | CAT III 300 V | |
| max. measured current value (DC) | 30 A | |
| max. measured current value (AC) | 30 A | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 300 V | |
| max. resistance range | 100 kΩ | |
| max. measured value (frequency) | 1 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |