I30 | Fluke
TRMS AC/DC current clamp I30, 30 A (DC), 20 A (AC), 300 V (DC), 300 V (AC), opening 19 mm, CAT III 300 V
Order No.: 27K0157
EAN: 0095969345095
MPN:
I30
2584920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
825.86 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current clamp, 2584920, Fluke
The i30 current clamp uses Hall effect technology to measure DC and AC currents. It can be used in conjunction with multimeters, recorders and other suitable recording devices for accurate current measurements without breaking the circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 19 mm | |
| Surge voltage category | CAT III 300 V | |
| max. measured current value (DC) | 30 A | |
| max. measured current value (AC) | 20 A | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 300 V | |
| max. resistance range | 10 kΩ | |
| max. measured value (frequency) | 20 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |