FS17XX IP65-TF-II | Fluke
CURRENT CLAMP FS17XX IP65-TFII
Order No.: 27K0171
EAN: 0095969757973
MPN:
FS17XX IP65-TF-II
4531804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,508.12 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current probe, FS17XX IP65-TF-II, Fluke
The FS17XX IP65-TF-II current probe set is for accurate non-intrusive measurement of AC currents and are used with Fluke 1735 and all 1740 products. It can be used in rugged environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flexible current clamp | |
| Version | cable 2 m | |
| max. measured current value (AC) | 3000 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |