FLUKE I410 | Fluke
TRMS AC/DC current clamp FLUKE I410, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
Order No.: 21K375
EAN: 0095969048194
MPN:
FLUKE I410
617727
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
516.46 € *
Standard delivery time from the manufacturer is: 2 Weeks
AC/DC current clamp, 617727, Fluke
The Fluke i410 AC/DC Current Clamp expands the functionality of digital multimeters and measures up to 400 amps for both AC and DC current. Buy Online Now.
Features
- Battery-powered Hall-effect probe measures 1 A to 400 A
- 1 mV/Amp output guarantees easy reading on your meter
- Take accurate current readings without breaking the circuit
- Maximum conductor Ø 32 mm
- One year warranty
Technical Data
- Surge voltage category: CAT III 1000 V, CAT IV 600 V
- max. measured current value (AC): 10 A
- max. voltage measuring range (AC): 1.000 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ | |
| max. measured value (frequency) | 3 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |