FLUKE I-FLEX 2500-18 | Fluke
Current clamp FLUKE I-FLEX 2500-18, 2500 A (AC), CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Current clamp, 3676405, Fluke
Fluke iFlex® flexible current clamps extend the measurement range of select Fluke meters to 2500 A AC while providing ultimate measurement flexibility. The iFlex® probes connect directly to the meter and display current measurements without error-prone scaling factors. The 1.8 m cable provides separation between the measurement location and the clamp meter, making the display easier to see. The large loop size and thin cross-section allow measurement of conductors with awkward dimensions and improved access to conductors in confined spaces. Available in 10-inch (25 cm) and 18-inch (45 cm) sizes.
Features
- Extends measurement range to 2500 A AC while providing increased display flexibility, the ability to measure conductors with awkward dimensions and improved cable access
- CAT IV 600 V, CAT III 1000 V
- 7.5 mm coil diameter allows measurements in tight spaces
- Ergonomic design allows easy operation with one hand
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | No | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (AC) | 2500 A | |
| min. Measured value (frequency) | 0.1 Hz | |
| max. measured value (frequency) | 500 Hz |
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 90309000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |