FLUKE-A283FC/EUR | Fluke
TRMS AC/DC current clamp FLUKE-A283FC/EUR, 60 A (DC), 60 A (AC), opening 34 mm, CAT III 1500 V, CAT IV 1000 V
NCNR (non cancelable / non returnable)
Wireless current clamp, FLUKE-A283FC/EUR, Fluke
The FLUKE-A283FC/EUR wireless current clamp is compatible with the 283 FC Digital Multimeter and is designed to simplify the troubleshooting process without compromising on safety and reliability. It can measure both AC and DC current up to 60 A, ensuring precise and reliable readings for a wide range of applications including solar installations, electrical systems, and industrial equipment. With its non-contact design, the clamp allows for safe connections without the need to touch live wires, enabling you to close the clamp in a cabinet and take measurements from a safe distance.
Wireless connectivity allows for convenient transmission of measurements, eliminating the hassle of tangled wires and allowing you to install the current clamp in an enclosure so you can safely measure at a distance. The clamp has a thin jaw design to ensure easy access to combiner boxes and tight spaces, enhancing overall efficiency in your measurement process.
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 34 mm | |
| Surge voltage category | CAT III 1500 V, CAT IV 1000 V | |
| max. measured current value (DC) | 60 A | |
| max. measured current value (AC) | 60 A |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |