FLUKE 773 | Fluke
TRMS DC current clamp FLUKE 773, 100 mA (DC), 100 mA (AC), 30 V (DC), opening 5 mm, CAT II 600 V
Order No.: 22K753
EAN: 0095969475822
MPN:
FLUKE 773
3362365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,794.3653 € *
Available: 2 pcs.
Milliamp Process Clamp Meter, 3362365, Fluke
The Fluke 773 milliamp clamp meter is accurate and versatile. It saves time and money by measuring 4–20 mA signals five times faster than with traditional DMMs, and without breaking the loop. That means you can troubleshoot a live device without having to power down and possibly miss something going on in the process.
Features
- Sources DC voltage to test input devices that accept a 1-5V or 0 to 10V signal
- Simultaneously measures the mA signal with the clamp and sources a mA signal
- Measures mA signals for PLC and control system analog I/O
- Simulates 4-20 mA signals for testing control system I/O
- Features a detachable clamp with extension cable for measurements in tight locations
- Extends battery life with auto-off and backlight timeout
- Captures and displays changing measurements with Hold function
- Measures 4 to 20 mA signals with in-circuit measurement
- Includes simultaneous mA in-circuit measurement with 24V loop power for powering and testing transmitters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 5 mm | |
| Surge voltage category | CAT II 600 V | |
| max. measured current value (DC) | 100 mA | |
| max. measured current value (AC) | 100 mA | |
| max. voltage measuring range (DC) | 30 V | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |