FLUKE-393FC/E | Fluke
TRMS AC/DC clamp meter FLUKE-393FC/E, 999.9 A (DC), 2500 A (AC), 1500 V (DC), 1000 V (AC), opening 34 mm, CAT III 1500 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
895.4155 € *
Available: 1 pcs.
True RMS DC / AC Current Clamp, FLUKE-393FC/E, Fluke
The FLUKE-393FC/E True-rms Clamp Meter with iFlex is designed for solar photovoltaic (PV) installation technicians and maintenance professionals who work in high voltage dc environments. The clamp will measure up to 1500 V dc, 1000 V ac, and up to 999.9 A dc or ac through the clamp jaw. The included iFlex flexible current probe extended ac current measurements up to 2500 amps.
Test leads are designed with your work in mind, and are also rated to CAT III 1500 V DC.
Features
- Measure safely with CAT III 1500 V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes
- Sturdy IP54 rated for outdoor use and solar installation
- Work efficiently with dc power measurement, audio polarity and visual continuity
- Logging and reporting of test results via Fluke Connect software
- Visual Continuity turns provide a bright green light in the display, ideal when working in dark and noisy environments
Applications
- PV arrays
- Electric railways
- Data centers battery banks
- Wind power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 34 mm | |
| Surge voltage category | CAT III 1500 V | |
| max. measured current value (DC) | 999.9 A | |
| max. measured current value (AC) | 2500 A | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 60 kΩ | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 100 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |